Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC560AULTRT

DigiKey Part Number
SC560AULTR-ND - Tape & Reel (TR)
SC560AULCT-ND - Cut Tape (CT)
SC560AULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC560AULTRT
Description
IC REG LINEAR POS ADJ 8-MLPQ-UT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 200mA (Typ), 0.1V @ 200mA (Typ)
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
65dB ~ 40dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MLPQ-UT (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42297 €1.268,91 €
6.0000,41315 €2.478,90 €
9.0000,40822 €3.673,98 €
15.0000,40277 €6.041,55 €
21.0000,39958 €8.391,18 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €