
SC508AULTRT | |
|---|---|
DigiKey Part Number | SC508AULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC508AULTRT |
Description | IC REG CTRLR BUCK 20MLPQ |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-MLPQ-UT (3x3) |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Semtech Corporation | Synchronous Rectifier Yes |
Series | Clock Sync No |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable, On Time Control, Power Good, Soft Start |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Transistor Driver | Grade Automotive |
Function Step-Down | Qualification AEC-Q100 |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-MLPQ-UT (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 46V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,48681 € | 7.460,43 € |
| Unit Price without VAT: | 2,48681 € |
|---|---|
| Unit Price with VAT: | 2,95930 € |


