
SC5014MLTRT | |
|---|---|
DigiKey Part Number | SC5014MLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5014MLTRT |
Description | IC LED DRV RGLTR PWM 120MA 20QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 27V |
Manufacturer Semtech Corporation | Voltage - Output 50V |
Packaging Tape & Reel (TR) | Current - Output / Channel 120mA |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply (Min) 4.5V | Base Product Number |

