
SC5012MLTRT | |
|---|---|
DigiKey Part Number | SC5012MLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5012MLTRT |
Description | IC LED DRVR CTRL PWM 150MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 65V |
Manufacturer Semtech Corporation | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Frequency 200kHz ~ 2.2MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 105°C |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 45V |

