
SC5012BQMLTRT | |
|---|---|
DigiKey Part Number | SC5012BQMLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5012BQMLTRT |
Description | IC LED DRVR CTRL PWM 150MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Semtech Corporation | Frequency 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 105°C |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 45V | Base Product Number |
Voltage - Output 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,58624 € | 10.758,72 € |
| Unit Price without VAT: | 3,58624 € |
|---|---|
| Unit Price with VAT: | 4,26763 € |

