Image for SC5012AQMLTRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC5012AQMLTRT

DigiKey Part Number
SC5012AQMLTRT-ND
Manufacturer
Manufacturer Product Number
SC5012AQMLTRT
Description
IC LED DRVR CTRL PWM 150MA 24QFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
150mA
Manufacturer
Semtech Corporation
Frequency
200kHz ~ 2MHz
Packaging
Bulk
Dimming
Analog, PWM
Part Status
Obsolete
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 105°C
Topology
Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
4
Mounting Type
Surface Mount
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
45V
Base Product Number
Voltage - Output
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.