


SC5010ULTRT | |
|---|---|
DigiKey Part Number | SC5010ULTR-ND - Tape & Reel (TR) SC5010ULCT-ND - Cut Tape (CT) SC5010ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC5010ULTRT |
Description | IC LED DRVR CTRL PWM 30MA 28MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 30mA 28-MLPQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | 50V | |
Current - Output / Channel | 30mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,86863 € | 8.605,89 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

