
SC493ULTRT | |
|---|---|
DigiKey Part Number | SC493ULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC493ULTRT |
Description | IC REG CTRLR BUCK I2C MLPQ-20 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 20-MLPQ-UT (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Manufacturer Semtech Corporation | Frequency - Switching 250kHz ~ 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Serial Interfaces I2C |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-MLPQ-UT (3x3) |
Output Phases 1 | Base Product Number |

