Similar

SC4911IMSTRT | |
|---|---|
DigiKey Part Number | SC4911IMSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4911IMSTRT |
Description | IC REG CTRLR MULT TOPOLOGY 8MSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz |
Manufacturer Semtech Corporation | Duty Cycle (Max) 65% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC25705DGK | Texas Instruments | 353 | 296-12175-5-ND | 3,56000 € | Similar |


