
SC4910AITSTRT | |
|---|---|
DigiKey Part Number | SC4910AITSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4910AITSTRT |
Description | IC CTRLR BUCK PWM 20TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 10 mA |
Manufacturer Semtech Corporation | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 9V ~ 18V |

