
SC4808BIMSTRT | |
|---|---|
DigiKey Part Number | SC4808BIMSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4808BIMSTRT |
Description | IC REG CTRLR MULT TOP 10MSOP |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Semtech Corporation | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.33V ~ 18V |

