
SC4808AIMSTRT | |
|---|---|
DigiKey Part Number | SC4808AIMSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4808AIMSTRT |
Description | IC OFFLINE SW MULT TOP 10MSOP |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology Up to 1MHz 10-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Duty Cycle | 49% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

