
SC4612HMLTRT | |
|---|---|
DigiKey Part Number | 600-SC4612HMLTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4612HMLTRT |
Description | IC REG CTLR SYNC BUCK 12MLPD |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLPD (4x3) |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 40V |
Manufacturer Semtech Corporation | Frequency - Switching 100kHz ~ 1.2MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-MLPD (4x3) |
Output Phases 1 | Base Product Number |

