
SC451ITSTRT | |
|---|---|
DigiKey Part Number | SC451ITSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC451ITSTRT |
Description | IC REG CTRLR IMVP-4 1OUT 28TSSOP |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-4, IMVP-4+™ Voltage Regulator IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Semtech Corporation | Voltage - Output 0.7V ~ 1.708V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Supplier Device Package 28-TSSOP |
Applications Controller, Intel IMVP-4, IMVP-4+™ | Base Product Number |
Voltage - Input 3V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,55225 € | 6.380,62 € |
| Unit Price without VAT: | 2,55225 € |
|---|---|
| Unit Price with VAT: | 3,03718 € |

