
SC4518HSETRT | |
|---|---|
DigiKey Part Number | SC4518HSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4518HSETRT |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20.4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC, EDP |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 24V |

