
SC4510ITSTRT | |
|---|---|
DigiKey Part Number | SC4510ITSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4510ITSTRT |
Description | IC REG CTRLR BUCK 20TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Semtech Corporation | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 16V |

