
SC4509WLTRT | |
|---|---|
DigiKey Part Number | SC4509WLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4509WLTRT |
Description | IC LED DRVR RGLTR DIM 30MA 8MLPD |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 8-MLPD-W (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 20V | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-MLPD-W (2x2) | |
Base Product Number |

