
SC4508AMLTRT | |
|---|---|
DigiKey Part Number | SC4508AMLTR-ND - Tape & Reel (TR) SC4508AMLCT-ND - Cut Tape (CT) SC4508AMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4508AMLTRT |
Description | IC REG CTRLR BUCK/BCK-BST 12MLPQ |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 12-MLPQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 15V | |
Frequency - Switching | 100kHz ~ 1.5MHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22429 € | 3.672,87 € |
| 6.000 | 1,20084 € | 7.205,04 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

