
SC446TETRT | |
|---|---|
DigiKey Part Number | SC446TETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC446TETRT |
Description | IC LED DRVR RGLTR PWM 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 16-TSSOP-EDP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | 36V | |
Current - Output / Channel | 100mA | |
Frequency | 700kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EDP | |
Base Product Number |

