LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-MLPQ-UT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC443ULTRT

DigiKey Part Number
SC443ULTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC443ULTRT
Description
IC LED DRV RGLTR PWM 30MA 16MLPQ
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-MLPQ-UT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
27V
Voltage - Output
42V
Current - Output / Channel
30mA
Frequency
800kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-MLPQ-UT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.