Similar



SC442ULTRT | |
|---|---|
DigiKey Part Number | SC442ULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC442ULTRT |
Description | IC LED DRV RGLTR PWM 30MA 28UMLP |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 28-UMLP |
Category | Voltage - Output 42V |
Manufacturer Semtech Corporation | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 500kHz ~ 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 10 | Package / Case 28-UFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-UMLP |
Voltage - Supply (Max) 21V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34844AEPR2 | NXP USA Inc. | 4.985 | 568-MC34844AEPR2CT-ND | 7,28000 € | Similar |


