
SC440AMLTRT | |
|---|---|
DigiKey Part Number | SC440AMLTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC440AMLTRT |
Description | IC LED DRV RGLTR PWM 30MA 24MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-MLPQ (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 42V |
Manufacturer Semtech Corporation | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 800kHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 24-MLPQ (4x4) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 27V |

