SC431LISK-2TRT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 253.950
Unit Price: 0,15000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,48000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±2% 100 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC431LISK-2TRT

DigiKey Part Number
SC431LISK-2TRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC431LISK-2TRT
Description
IC VREF SHUNT ADJ 2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±2% 100 µA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
16 V
Current - Output
100 µA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes