Direct
Direct
Direct
Similar

SC431LCSK-.5 TR | |
|---|---|
DigiKey Part Number | SC431LCSK-.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC431LCSK-.5 TR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 100 µA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output 100 µA |
Manufacturer Semtech Corporation | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 16 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432BCDBVR | Texas Instruments | 18.679 | 296-18875-1-ND | 0,38000 € | Direct |
| TLVH432BCDBZR | Texas Instruments | 5.819 | 296-17979-1-ND | 0,88000 € | Direct |
| TS3431CILT | STMicroelectronics | 11.721 | 497-4637-1-ND | 0,54000 € | Direct |
| LMV431BIMF/NOPB | Texas Instruments | 4.201 | LMV431BIMF/NOPBCT-ND | 1,01000 € | Similar |




