


SC427MLTRT | |
|---|---|
DigiKey Part Number | SC427MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC427MLTRT |
Description | IC REG DL BUCK/LNR 1MHZ 32MLPQ |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 32-MLPQ (5x5) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Semtech Corporation | w/Supervisor No |
Series | w/Sequencer No |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 32-WFQFN Exposed Pad |
Frequency - Switching 1MHz | Supplier Device Package 32-MLPQ (5x5) |
Voltage/Current - Output 1 Adj, 10A | Base Product Number |
Voltage/Current - Output 2 5V, 200mA |

