


SC424MLTRT | |
|---|---|
DigiKey Part Number | SC424MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC424MLTRT |
Description | IC REG DL BUCK/LINEAR 28MLPQ |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 200kHz ~ 1MHz 28-MLPQ (4x4) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Semtech Corporation | w/Supervisor No |
Series | w/Sequencer No |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-VFQFN Exposed Pad |
Frequency - Switching 200kHz ~ 1MHz | Supplier Device Package 28-MLPQ (4x4) |
Voltage/Current - Output 1 Adj to 0.75V, 6A | Base Product Number |
Voltage/Current - Output 2 5V, 150mA |

