


SC4215JSETRT | |
|---|---|
DigiKey Part Number | 600-SC4215JSETRTTR-ND - Tape & Reel (TR) 600-SC4215JSETRTCT-ND - Cut Tape (CT) 600-SC4215JSETRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4215JSETRT |
Description | IC REG LINEAR POS ADJ 2A 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP |
Datasheet | Datasheet |
EDA/CAD Models | SC4215JSETRT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V (0.5V) | Supplier Device Package 8-SOIC, EDP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A7002DDAR | Texas Instruments | 2.097 | 296-40977-1-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,92080 € | 48,02 € |
| 100 | 1,72850 € | 172,85 € |
| 250 | 1,63680 € | 409,20 € |
| 500 | 1,61288 € | 806,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48803 € | 3.720,07 € |
| 5.000 | 1,45910 € | 7.295,50 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

