


SC4215ASTRT | |
|---|---|
DigiKey Part Number | SC4215ASTR-ND - Tape & Reel (TR) SC4215ASCT-ND - Cut Tape (CT) SC4215ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4215ASTRT |
Description | IC REG LINEAR POS ADJ 2A 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V (0.5V, 1.2V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,33010 € | 133,01 € |
| 250 | 1,25648 € | 314,12 € |
| 500 | 1,22454 € | 612,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13698 € | 2.842,45 € |
| 5.000 | 1,11373 € | 5.568,65 € |
| 7.500 | 1,10209 € | 8.265,67 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |











