


SC4212LMMLTRC | |
|---|---|
DigiKey Part Number | SC4212LMMLTRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4212LMMLTRC |
Description | IC REG LINEAR POS ADJ 1A 8-MLPD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-MLPD (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2 mA |
Part Status Discontinued at DigiKey | PSRR 80dB ~ 26dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V (0.5V) | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-MLPD (3x3) |
Voltage Dropout (Max) 0.15V @ 1A | Base Product Number |

