Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-MLPD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-MLPD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC4212LMLTRC

DigiKey Part Number
SC4212LMLTRC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC4212LMLTRC
Description
IC REG LINEAR POS ADJ 1A 8-MLPD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-MLPD (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.5V (0.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
2 mA
PSRR
80dB ~ 26dB (100Hz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-MLPD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,83145 €2.494,35 €
6.0000,81436 €4.886,16 €
9.0000,80580 €7.252,20 €
Manufacturers Standard Package
Unit Price without VAT:0,83145 €
Unit Price with VAT:0,98943 €