Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-SOIC, EDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-SOIC, EDP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC4211HSTRT

DigiKey Part Number
600-SC4211HSTRTTR-ND - Tape & Reel (TR)
600-SC4211HSTRTCT-ND - Cut Tape (CT)
600-SC4211HSTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC4211HSTRT
Description
IC REG LINEAR POS ADJ 1A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-SOIC, EDP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3 mA
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.5V
Supplier Device Package
8-SOIC, EDP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.509
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,56900 €15,69 €
251,43320 €35,83 €
1001,28340 €128,34 €
2501,21204 €303,01 €
5001,17968 €589,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,09616 €2.740,40 €
5.0001,07361 €5.368,05 €
7.5001,06233 €7.967,48 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €