
SC4150LISTRT | |
|---|---|
DigiKey Part Number | SC4150LISTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4150LISTRT |
Description | IC HOT SWAP CTRLR -48V 8SO |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
Category | Programmable Features OVP, Slew Rate, UVLO |
Manufacturer Semtech Corporation | Voltage - Supply 10V ~ 80V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Current - Supply 4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications -48V | Base Product Number |
Features Auto Retry, Fault Timeout |

