Similar

SC401BMLTRT | |
|---|---|
DigiKey Part Number | SC401BMLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC401BMLTRT |
Description | IC REG BUCK ADJ 15A 32MLPQ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-MLPQ (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS548B22RVFR | Texas Instruments | 5.657 | 296-51993-1-ND | 7,22000 € | Similar |



