
SC3BK4F | |
|---|---|
DigiKey Part Number | SC3BK4F-ND |
Manufacturer | |
Manufacturer Product Number | SC3BK4F |
Description | BRIDGE RECT 3PHASE 400V 11A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 400 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 11 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 9 A | |
Current - Reverse Leakage @ Vr | 9 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-Rectangle | |
Supplier Device Package | - | |
Base Product Number |

