Image for SC3BK1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3BK1

DigiKey Part Number
SC3BK1-ND
Manufacturer
Manufacturer Product Number
SC3BK1
Description
BRIDGE RECT 3PHASE 100V 13A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 100 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
13 A
Manufacturer
Semtech Corporation
Voltage - Forward (Vf) (Max) @ If
1 V @ 9 A
Packaging
Bulk
Current - Reverse Leakage @ Vr
9 µA @ 100 V
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Three Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
5-Rectangle
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.