
SC3BJ6F | |
|---|---|
DigiKey Part Number | SC3BJ6F-ND |
Manufacturer | |
Manufacturer Product Number | SC3BJ6F |
Description | BRIDGE RECT 3PHASE 600V 1.5A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V QC Terminal |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1.5 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type QC Terminal |
Technology Standard | Package / Case 5-Rectangle |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |

