
SC3BH6F | |
|---|---|
DigiKey Part Number | SC3BH6F-ND |
Manufacturer | |
Manufacturer Product Number | SC3BH6F |
Description | BRIDGE RECT 3PHASE 600V 4A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V QC Terminal |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type QC Terminal |
Diode Type Three Phase | Package / Case 4-Rectangle |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 600 V |

