
SC3BH2 | |
|---|---|
DigiKey Part Number | SC3BH2-ND |
Manufacturer | |
Manufacturer Product Number | SC3BH2 |
Description | BRIDGE RECT 3PHASE 200V 4A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 200 V QC Terminal |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type QC Terminal |
Technology Standard | Package / Case 4-Rectangle |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |

