
SC3AS4F | |
|---|---|
DigiKey Part Number | SC3AS4F-ND |
Manufacturer | |
Manufacturer Product Number | SC3AS4F |
Description | BRIDGE RECT 3PHASE 400V 16A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 400 V Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 16 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 18 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 18 µA @ 400 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case Module |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |

