
SC3AS2A | |
|---|---|
DigiKey Part Number | SC3AS2A-ND |
Manufacturer | |
Manufacturer Product Number | SC3AS2A |
Description | BRIDGE RECT 3PHASE 200V 18A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 200 V Surface Mount |
Category | Current - Average Rectified (Io) 18 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1 V @ 18 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 18 µA @ 200 V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Diode Type Three Phase | Package / Case Module |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 200 V |

