
SC339SKTRT | |
|---|---|
DigiKey Part Number | SC339SKTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC339SKTRT |
Description | IC LNR REG CTRLR 1OUT SOT23-6 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 130µA | |
Voltage - Input | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |

