
SC338IMSTRT | |
|---|---|
DigiKey Part Number | SC338IMSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC338IMSTRT |
Description | IC LNR REG CTRLR 2OUT 10MSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 2 Output 10-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 500µA |
Manufacturer Semtech Corporation | Voltage - Input 4.5V ~ 13.2V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 10-MSOP |
Type Positive Adjustable | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 2 | Base Product Number |

