Image for SC33021CSTRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC33021CSTRT

DigiKey Part Number
SC33021CSTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC33021CSTRT
Description
IC PWR LOAD SWITCH 2A REV 4CSP
Customer Reference
Detailed Description
Power Switch/Driver 2A 4-CSP (0.90x0.90)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
32mOhm
Mfr
Features
Load Discharge
Packaging
Tape & Reel (TR)
Fault Protection
Reverse Current
Part Status
Obsolete
Mounting Type
Surface Mount
Switch Type
Supplier Device Package
4-CSP (0.90x0.90)
Voltage - Load
1.65V ~ 5.5V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.