
SC33001ACSTRT | |
|---|---|
DigiKey Part Number | SC33001ACSTRT-ND |
Manufacturer | |
Manufacturer Product Number | SC33001ACSTRT |
Description | IC PWR SWITCH N-CHAN 1:1 6CSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-CSP (0.9x1.4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 1.7V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Bulk | Rds On (Typ) 9mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-CSP (0.9x1.4) |
Interface On/Off | Package / Case |
Voltage - Load 0V ~ 5.5V | Base Product Number |

