
SC286ULTRT | |
|---|---|
DigiKey Part Number | SC286ULTR-ND - Tape & Reel (TR) SC286ULCT-ND - Cut Tape (CT) SC286ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC286ULTRT |
Description | IC REG BUCK PROG 4A DL 28MLPQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 4A 28-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-MLPQ-UT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 1,99640 € | 49,91 € |
| 100 | 1,79760 € | 179,76 € |
| 250 | 1,70280 € | 425,70 € |
| 500 | 1,68026 € | 840,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54052 € | 4.621,56 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

