
SC284PULTRC | |
|---|---|
DigiKey Part Number | SC284PULTRC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC284PULTRC |
Description | IC REG BUCK PROG 2A DL 20MLPQ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1V 2 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-MLPQ-UT (3x3) |
Voltage - Input (Min) 2.75V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16487 € | 3.494,61 € |
| Unit Price without VAT: | 1,16487 € |
|---|---|
| Unit Price with VAT: | 1,38620 € |

