
SC284AULTRC | |
|---|---|
DigiKey Part Number | SC284AULTRC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC284AULTRC |
Description | IC REG BUCK PROG 2A DL 20MLPQ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1V 2 Output 2A 20-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-MLPQ-UT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88941 € | 2.668,23 € |
| 6.000 | 0,87135 € | 5.228,10 € |
| 9.000 | 0,86231 € | 7.760,79 € |
| Unit Price without VAT: | 0,88941 € |
|---|---|
| Unit Price with VAT: | 1,05840 € |

