
SC2616MLTR | |
|---|---|
DigiKey Part Number | SC2616MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2616MLTR |
Description | IC REG CONV DDR 2OUT 18MLP |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 18-MLP (6x5) |
Datasheet | Datasheet |
Category | Voltage - Output 1.25V |
Manufacturer Semtech Corporation | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 18-VFDFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 18-MLP (6x5) |
Voltage - Input 4.5V ~ 14V | Base Product Number |
Number of Outputs 2 |

