
SC2599ULTRC | |
|---|---|
DigiKey Part Number | SC2599ULTRCTR-ND - Tape & Reel (TR) SC2599ULTRCCT-ND - Cut Tape (CT) SC2599ULTRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC2599ULTRC |
Description | IC REG LDO DDR 1OUT 8MLPD |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-MLPD-UT (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 1V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59874 € | 1.796,22 € |
| 6.000 | 0,58567 € | 3.514,02 € |
| 9.000 | 0,57913 € | 5.212,17 € |
| 15.000 | 0,57188 € | 8.578,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

