
SC2597SETRC | |
|---|---|
DigiKey Part Number | SC2597SETRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2597SETRC |
Description | IC REG LDO DDR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC, EDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 1V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59088 € | 1.477,20 € |
| 5.000 | 0,57735 € | 2.886,75 € |
| 7.500 | 0,57057 € | 4.279,28 € |
| 12.500 | 0,56306 € | 7.038,25 € |
| Unit Price without VAT: | 0,59088 € |
|---|---|
| Unit Price with VAT: | 0,70315 € |

